The XHBCC-222J-01 is a general purpose inductor from Fastron with a nominal inductance of 2200uH and a DC resistance of 5.5mOhm. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is designed for through-hole mounting and has a package length of 16mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 16 |
| Tolerance | 5 |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 5.5 |
| Rated Current-Max | 0.415 |
| Self Resonance Frequency | 0.5 |
| Quality Factor-Min (at L-nom) | 55 |
| Series | XHBCC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |