The XHBCC-223J-01 is a wirewound ferrite choke with an inductance of 22000uH and a tolerance of 5%. It has a maximum DC current rating of 0.11A and a maximum saturation current of 0.125A. The choke has a minimum quality factor of 70 and a minimum self resonant frequency of 0.14M. It is designed for through-hole mounting with an axial lead style and a product length of 16 and diameter of 7.5. The operating temperature range is -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.125A |
| Max DC Resistance | 52Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 0.14MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |