Choke Wirewound 100uH 10% 20KHz 30Q-Factor Ferrite 1.76A 220mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 1.76 |
| Test Frequency | 0.02 |
| Self Resonance Frequency | 2.81 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |