Choke Wirewound 2200uH 5% 20KHz 75Q-Factor Ferrite 0.4A 5.04Ohm DCR AXL Ammo
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 5.04Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 0.65MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |