This general purpose inductor features a nominal inductance of 6800uH, a DC resistance of 14.16mOhm, and a maximum rated current of 0.22A. It is designed for use in RF applications and has a self resonance frequency of 0.38. The inductor is unshielded and has a quality factor of at least 100 at its nominal inductance. It is available in an axial through-hole package.
Checking distributor stock and pricing after the page loads.
Fastron XHBHV-682K-01 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 14.16 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.02 |
| Self Resonance Frequency | 0.38 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |