General-purpose silicon rectifier diode rated for 1.0 A average forward current and 100 V repetitive peak reverse voltage. It uses a JEDEC DO-41 axial-leaded package with diffused junction construction and UL 94V-0 molding. Maximum forward voltage is 1.1 V at 1.0 A, typical reverse current is 5 µA at rated DC blocking voltage and 25 °C, and non-repetitive peak forward surge current is 30 A. The device operates from -50 °C to 175 °C and is intended for single-phase half-wave rectification and general low-cost power rectifier service.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | unknown |
| Military Spec | False |