Bridge Rectifier Diode, 10A, 800V V(RRM),
FCI Semiconductor KBPC1008PFU technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.