Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional
FCI Semiconductor TVS1.5KE200A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Clamping Voltage-Max | 274 |
| Breakdown Voltage-Nom | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.