Unshrouded board-to-board header provides 12 positions in a 2-row, 2.54 mm pitch layout. The connector uses a vertical through-hole mounting style for PCB termination. BergStik construction supports header, wire-housing, mezzanine, and board-to-board interconnect applications. The orderable configuration is a straight 2-by-6 header with 15 µin gold contact plating and high-temperature black plastic insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FCI 67997-212HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type | Header |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Pitch | 0.100in |
| Mounting Type | Through Hole |
| Orientation | Vertical |
| Shrouding | Unshrouded |
| Layout | 2 x 6 |
| Contact Finish | Gold |
| Contact Finish Thickness | 15µin |
| Insulator Color | Black |
| Lead Free | Yes |
| RoHS | Compliant |
Download the complete datasheet for FCI 67997-212HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the FCI 67997-212HLF
User guide for evaluating the ADAU1962A (12-channel) and ADAU1966A (16-channel) multibit sigma-delta DACs with USBi control, S/PDIF input, and multiple analog outputs.