Shrouded header connector provides 12 contacts arranged in two rows on a 2.00 mm pitch. Through-hole solder termination and vertical orientation support board-to-board or wire-to-board interconnect applications. Gold-plated contacts and RoHS-compliant construction are indicated for this exact orderable part.
Checking distributor stock and pricing after the page loads.
| Connector Type | Header, shrouded |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Positions per Row | 6 |
| Pitch | 2.00mm |
| Mounting Type | Through Hole |
| Orientation | Vertical |
| Termination | Solder |
| Gender | Header |
| Contact Plating | Gold plated contacts |
| Contact Plating Thickness | 0.76µm |
| Product Family | Minitek 2.00mm BTB/WTB |
| RoHS | Compliant |
These are design resources that include the FCI 98414-G06-12ULF
A dual 9A or single 18A step-down µModule regulator demonstration circuit featuring the LTM4675 with PMBus power system management and an input range of 4.5V to 17V.
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.
User guide for the DC2552A demo board featuring the LTM4678, a dual 25A or single 50A step-down µModule regulator with digital power system management and PMBus support.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.
Design document for DC2174A demo board featuring the LTC3882 dual-phase buck converter with PMBus for power system management and high current output up to 70A.