Sign in to ask questions about the FDK CR12600SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FDK CR12600SE technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 1.5ah |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| RoHS Compliant | No |
| Termination | BUTTON |
| Voltage Rating | 3V |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK CR12600SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
