Lithium Battery Cylindrical 3V 1.5Ah Primary
FDK CR12600SE-P3 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 1.5Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Charge Current | 15mA |
| Memory Effect | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.