Lithium Battery Cylindrical 3V 850mAh Primary
FDK CR14250SE-SP1-1 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.85Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Charge Current | 10mA |
| Memory Effect | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for FDK CR14250SE-SP1-1 to view detailed technical specifications.
No datasheet is available for this part.