FDK CR14250SET-FT technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 850mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 9g |
| RoHS | Compliant |
Download the complete datasheet for FDK CR14250SET-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
