FDK CR17450SE technical specifications.
| Capacity | 2500mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for FDK CR17450SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
