Sign in to ask questions about the FDK CR2025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FDK CR2025 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 170mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Series | CR2025 |
| Voltage Rating | 3V |
| Weight | 2.5g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK CR2025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
