FDK CR2430 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 280mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| RoHS Compliant | No |
| Series | CR2430 |
| Voltage Rating | 3V |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK CR2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
