Sign in to ask questions about the FDK CR2430-F2AW3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FDK CR2430-F2AW3 technical specifications.
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3 |
| Package Diameter (mm) | 24.5 |
| Shape | Coin |
| Voltage | 3V |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Cage Code | S8032 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for FDK CR2430-F2AW3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.