
Primary lithium coin cell battery, 3V voltage rating, 610mAh capacity. Features lithium manganese dioxide chemistry. Weighs 6.6g. Specifications for the FDK CR2450 lithium coin cell battery, detailing its nominal voltage, capacity, standard discharge current, operating temperature range, maximum dimensions (diameter and height), and weight. The nominal capacity is determined at an end voltage of 2.0V when discharged at a standard current level at +23°C.
FDK CR2450 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 610mAh |
| RoHS Compliant | No |
| Series | CR2450 |
| Voltage Rating | 3V |
| Weight | 6.6g |
| Nominal Capacity | 610mAh |
| Standard Discharge Current | 0.3mA |
| Operating Temperature Range | -20 ~ +70°C |
| Max. Dimensions - Diameter (D) | 24.5mm |
| Max. Dimensions - Height (H) | 5.0mm |
| RoHS | Not Compliant |
Download the complete datasheet for FDK CR2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
