The CR2450-F2MX1HF is a 3V coin cell battery with a single lithium cell and PC-pin lead shape. It has a 2-pin PCB footprint and measures 25.5mm in diameter and 5mm in height. The battery operates within a standard voltage of 3V and has a chemistry of lithium. It is designed for use in a variety of applications, including primary and secondary power sources.
FDK CR2450-F2MX1HF technical specifications.
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5 |
| Package Diameter (mm) | 25.5(Max) |
| Shape | Coin |
| Voltage | 3V |
| Chemistry | Lithium |
| Number of Cells | 1 |
| Cage Code | S8032 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for FDK CR2450-F2MX1HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.