3V Lithium Manganese Dioxide coin battery, offering 1Ah capacity. This non-rechargeable primary battery features a single cell and no memory effect. Designed for operation between -20°C and 70°C, it provides reliable power for various electronic applications.
FDK CR2477 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 1Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.