The FDK FGLS12SR6040NA is a DC/DC converter with an efficiency of 91.5% and features under-voltage lockout, overcurrent protection, and overtemperature protection. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The converter has a maximum output current of 40A and a maximum power dissipation of 80W.
FDK FGLS12SR6040NA technical specifications.
| Package/Case | Module |
| Efficiency | 91.5% |
| Features | UVLO, OCP, OTP |
| Height | 0.43inch |
| Length | 1.3inch |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Tomodachi |
| Voltage - Output 1 | 2V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for FDK FGLS12SR6040NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.