This industrial DC/DC converter features a 5.6-14V input voltage range and operates within a temperature range of -40°C to 85°C. It has a single output and is designed for board mount applications. The converter has 8 terminals and a dual terminal position.
FDK FPDK12SR8004PSV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N8 |
| Width | 10.2 |
| Length | 16.7 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 5.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FDK FPDK12SR8004PSV to view detailed technical specifications.
No datasheet is available for this part.