
FDK HR-3U-1700F2X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.6ah |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 107.95g |
| RoHS | Not Compliant |
No datasheet is available for this part.
