FDK HR-3U-2500F2X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.3ah |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 120.2g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-3U-2500F2X2 to view detailed technical specifications.
No datasheet is available for this part.