FDK HR-3U-2500F7 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.3ah |
| Number of Cells | 7 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 8.4V |
| Weight | 210.47g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-3U-2500F7 to view detailed technical specifications.
No datasheet is available for this part.