Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FDK HR-4/3FAU(4.5AH)F2X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 4.1ah |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 248.57g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/3FAU(4.5AH)F2X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
