BATTERY PACK NIMH 4.8V 4/5 AA
FDK HR-4/5AAUCF4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1ah |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 92.08g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/5AAUCF4 to view detailed technical specifications.
No datasheet is available for this part.