Sign in to ask questions about the FDK HR-4/5AUF2X4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FDK HR-4/5AUF2X4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.95ah |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 9.6V |
| Weight | 278.96g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/5AUF2X4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
