
BATTERY NIMH 1.2V 930MAH AAA
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 930mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 1.2V |
| RoHS Compliant | No |
| Series | TWICELL |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 13.15g |
| RoHS | Not Compliant |
