Checking distributor stock and pricing after the page loads.
FDK HR-4U-1000F6 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 930mAh |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 78.47g |
| RoHS | Compliant |
No datasheet is available for this part.