Sign in to ask questions about the FDK HR-AAUF5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FDK HR-AAUF5 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.5ah |
| Number of Cells | 5 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 6V |
| Weight | 140.16g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-AAUF5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.