Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
FDK
HR-DF3
Datasheet
FDK
HR-DF3
Unknown
BATTERY PACK NIMH 3.6V D
Power Products
Batteries & Battery Products
Power Products
Batteries & Battery Products
BATTERY PACK NIMH 3.6V D
Storage
6.5ah
Voltage Rating
3.6V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Battery Chemistry
NICKEL METAL HYDRIDE
Capacity
6.5ah
Number of Cells
3
Rechargeability
Rechargeable
Series
TWICELL
Termination
Solder
Voltage Rating
3.6V
Weight
544.3g
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account