Battery, Rechargeable, Coin/Button, Lithium Manganese Dioxide, 3 VDC, 17mAh, 2 Pin
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM |
| Capacity | 15mAh |
| Series | ML1220 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 0.8g |
| RoHS | Not Compliant |