Cable Assembly AC Power 4.5m SAA/3/15 to C19 3 to 3 POS M-F Crimp-Crimp 15AWG
Feller 2341-240-0-5001 technical specifications.
| Connector Type A | SAA/3/15 |
| Connector Type B | C19 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 15AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |
| Standards | HD-21 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.