AC power cable assembly featuring a 19 AWG wire size and Polyvinyl Chloride jacket. Connectors include ZA/3 (Type A) and C5 (Type B), both with male-to-female gender and crimp-crimp termination. Rated for a maximum operating temperature of 70 °C, a maximum current of 2.5 A, and a maximum voltage of 250 V. This assembly is 1.5 meters in length.
Feller 2417 technical specifications.
| Connector Type A | ZA/3 |
| Connector Type B | C5 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 19AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 2417 to view detailed technical specifications.
No datasheet is available for this part.