Cable Assembly AC Power 2.5m ZA/3 to C15M 3 to 3 POS M-F Crimp-Crimp 17AWG
Feller 2448 technical specifications.
| Connector Type A | ZA/3 |
| Connector Type B | C15M |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Wire Size | 17AWG |
| Max Operating Temperature | 60°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.