This power cord assembly features NEMA 5-15 connectors on both ends, with a crimp-crimp termination and a 14AWG wire size. It operates within a temperature range of -20 to 90°C and has a maximum current rating of 15A and a maximum voltage rating of 125V. The assembly meets CNS 1364 and JIS C8303 standards.
Feller 3041-442 technical specifications.
| Connector Type A | NEMA 5-15 |
| Connector Type B | NEMA 5-15 |
| Gender | PL-RCP |
| Contact Termination | Crimp-Crimp |
| Wire Size | 14AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 125 |
| Standards | CNS 1364/JIS C8303 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 3041-442 to view detailed technical specifications.
No datasheet is available for this part.