This power cord assembly features a NEMA L6-20 connector on one end and a C19 connector on the other, with a 14AWG wire size and a maximum operating temperature range of -20 to 60°C. The assembly is designed for use in applications requiring a high current rating of up to 15A and a maximum voltage rating of 250V. The jacket material is polyvinyl chloride, and the contact termination is screw-crimp. The assembly meets the JIS C8303 standard.
Feller 3D41-440 technical specifications.
| Connector Type A | NEMA L6-20 |
| Connector Type B | C19 |
| Gender | M-F |
| Contact Termination | Screw-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |
| Standards | JIS C8303 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 3D41-440 to view detailed technical specifications.
No datasheet is available for this part.