This Feller power cord assembly features 14AWG wire and a polyvinyl chloride jacket. It is rated for a maximum operating temperature of 90 degrees Celsius and a maximum current rating of 15 amps. The assembly is designed for use with connectors of type 498GJ and C15W, with a crimp-crimp termination. It meets the JIS C8303 standard.
Feller 5338-442 technical specifications.
| Connector Type A | 498GJ |
| Connector Type B | C15W |
| Gender | PL-RCP |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Max Operating Temperature | 90°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 125 |
| Standards | JIS C8303 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 5338-442 to view detailed technical specifications.
No datasheet is available for this part.