This Feller power cord assembly features 14 AWG wire and a maximum operating temperature of 105 degrees Celsius. The assembly has a maximum current rating of 15 amps and a maximum voltage rating of 125 volts. The jacket material is polyvinyl chloride and the standards compliance is JIS C8303.
Feller 5341-442 technical specifications.
| Connector Type A | 498GJ |
| Connector Type B | C19 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 14AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 125 |
| Standards | JIS C8303 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 5341-442 to view detailed technical specifications.
No datasheet is available for this part.