Cable Assembly AC Power 2.5m JIS C8303 to C13M 3 to 3 POS M-F Crimp-Crimp 16AWG
Feller 5347-430 technical specifications.
| Connector Type A | JIS C8303 |
| Connector Type B | C13M |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Wire Size | 16AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Max Current Rating | 12A |
| Max Voltage Rating | 125V |
| Standards | CNS 1364 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 5347-430 to view detailed technical specifications.
No datasheet is available for this part.