Cable Assembly AC Power 1.85m RA/2 to C7 2 to 2 POS M-F Crimp-Crimp 19AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | RA/2 |
| Connector Type B | C7 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 19AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250 |
| Standards | IRAM 2063/HD-21/EN 60320/C7 |