Cable Assembly AC Power 2.5m Power to C19 3 to 3 POS M-F Crimp to Crimp 14AWG
Feller 9041-442 technical specifications.
| Connector Type A | Power |
| Connector Type B | C19 |
| Gender | M-F |
| Contact Termination | Crimp to Crimp |
| Wire Size | 14AWG |
| Max Operating Temperature | 90°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Standards | JIS C8303 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.