Sign in to ask questions about the Feller 9217-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Feller 9217-210 technical specifications.
| Cable Length (m) | 1.85 |
| Maximum Outer Diameter (mm) | 6.6 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250 |
| Cage Code | 4CPU6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 9217-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.