Cable Assembly AC Power 2.5m NEMA 5-15 to C13 3 to 3 POS M-F Crimp to Crimp 17AWG
Feller 9322 technical specifications.
| Connector Type A | NEMA 5-15 |
| Connector Type B | C13 |
| Gender | M-F |
| Contact Termination | Crimp to Crimp |
| Wire Size | 17AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| Standards | HD-21 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.