This 4.7uH wirewound power inductor features a 30% tolerance and can handle maximum DC currents of up to 1.32A. The device has a maximum DC resistance of 0.072 ohms and is designed for surface mount applications. Operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.32A |
| Maximum Saturation Current | 1.32A |
| Max DC Resistance | 0.072Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |