
The 0402B221K500NT ceramic capacitor from Fenghua (Hk) Electronics features a capacitance of 0.22uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is part of the 0402(X7R, 50V) series and has a package type of 0402. It is a multilayer ceramic (MLCC) capacitor with a height and width of 0.5mm and a length of 1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | 0402(X7R,50V) |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0402(X7R, 50V) |
| Height | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |