This 0402 NPO ceramic capacitor has a capacitance of 0.082uF and a DC rated voltage of 50V. It measures 1mm in length and 0.5mm in width and height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | NPO |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0402(CG,50,MT 10P) |
| Height | 0.5 |
| REACH | unknown |
| Military Spec | False |