This 0603 ceramic capacitor has a capacitance of 0.1uF and a DC rated voltage of 50V. It is designed for operation within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm. It is a multilayer ceramic capacitor with a 2-terminal design.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |